Cree3.05 V White LED 3535 SMD, XLamp XP-E XPEWHT-P1-0000-007E7
- RS Stock No.:
- 810-7033
- Mfr. Part No.:
- XPEWHT-P1-0000-007E7
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 810-7033
- Mfr. Part No.:
- XPEWHT-P1-0000-007E7
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.05 V | |
| Radiant Flux | 3500mW | |
| Number of Pins | 2 | |
| Luminous Flux | 67.2 lm | |
| Lens Shape | Square | |
| Lens Colour | Clear | |
| Series | XLamp XP-E | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.05 V | ||
Radiant Flux 3500mW | ||
Number of Pins 2 | ||
Luminous Flux 67.2 lm | ||
Lens Shape Square | ||
Lens Colour Clear | ||
Series XLamp XP-E | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- CN
