Cree LED4 V White LED PLCC 2 SMD, CLM3C-MKW-CWAXB133
- RS Stock No.:
- 810-6917
- Mfr. Part No.:
- CLM3C-MKW-CWAXB133
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 810-6917
- Mfr. Part No.:
- CLM3C-MKW-CWAXB133
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 2.8 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 4000 mlm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 3200K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 2.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 4000 mlm | ||
Lens Shape Rectangle | ||
Colour Temperature 3200K | ||
- COO (Country of Origin):
- CN
