Cree LED4.2 V White LED PLCC 4 SMD, CLA1A-WKW-CXBYB453

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-6897
Mfr. Part No.:
CLA1A-WKW-CXBYB453
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

4.5 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

7000 mlm

Lens Shape

Round

Colour Temperature

5500K

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy