Cree LED2.6 V Red LED PLCC 2 SMD, CLM3C-RKW-CUBVAAA3
- RS Stock No.:
- 810-6850
- Mfr. Part No.:
- CLM3C-RKW-CUBVAAA3
- Brand:
- Cree LED
Stock information currently inaccessible
- RS Stock No.:
- 810-6850
- Mfr. Part No.:
- CLM3C-RKW-CUBVAAA3
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Red | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 900 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 630 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Red | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 900 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Shape Rectangle | ||
Dominant Wavelength 630 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
