Cree LED2.6 V Amber LED PLCC 2 SMD, CLM1B-AKW-CUBVB353

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6847
Mfr. Part No.:
CLM1B-AKW-CUBVB353
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

1.1 cd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dominant Wavelength

596 nm

Lens Colour

Clear

COO (Country of Origin):
CN