Cree LED3.7 V Blue LED SMD, XLamp XB-D XBDROY-00-0000-000000L01
- RS Stock No.:
- 810-6831
- Mfr. Part No.:
- XBDROY-00-0000-000000L01
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 810-6831
- Mfr. Part No.:
- XBDROY-00-0000-000000L01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.7 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 465 nm | |
| Series | XLamp XB-D | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.7 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Lens Shape Square | ||
Dominant Wavelength 465 nm | ||
Series XLamp XB-D | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
