Cree LED3.4 V Blue LED 3535 SMD, XLamp XT-E XTEARY-00-0000-000000L01

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6828
Mfr. Part No.:
XTEARY-00-0000-000000L01
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

140 °

Lens Shape

Dome

Dominant Wavelength

465 nm

Lens Colour

Clear

Series

XLamp XT-E

COO (Country of Origin):
CN