Cree LED4 V White LED PLCC 4 SMD, CLA2A-WKW-CYAZ0343

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.55

(exc. VAT)

£6.65

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 100£0.222£5.55
125 - 475£0.202£5.05
500 - 1225£0.192£4.80
1250 +£0.183£4.58

*price indicative

Packaging Options:
RS Stock No.:
810-6812
Mfr. Part No.:
CLA2A-WKW-CYAZ0343
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

5.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

9500 mlm

Lens Shape

Round

Colour Temperature

5500K

COO (Country of Origin):
CN