Cree LED4 V White LED PLCC 2 SMD, CLM3C-MKW-CWBXB233

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-6803
Mfr. Part No.:
CLM3C-MKW-CWBXB233
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2.8 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

4000 mlm

Lens Shape

Rectangle

Colour Temperature

3200K

COO (Country of Origin):
CN