Cree LED4 V Blue LED 4 mm Through Hole, Screen Master C4SMF-BJF-CS24Q4T2
- RS Stock No.:
- 810-6774
- Mfr. Part No.:
- C4SMF-BJF-CS24Q4T2
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 810-6774
- Mfr. Part No.:
- C4SMF-BJF-CS24Q4T2
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | 4 mm | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 1.4 cd | |
| Number of Pins | 2 | |
| Lens Shape | Oval | |
| Dominant Wavelength | 475 nm | |
| Lens Colour | Blue | |
| Series | Screen Master | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type 4 mm | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 1.4 cd | ||
Number of Pins 2 | ||
Lens Shape Oval | ||
Dominant Wavelength 475 nm | ||
Lens Colour Blue | ||
Series Screen Master | ||
- COO (Country of Origin):
- CN
