Cree LED3.4 V White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000GF4

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-6737
Mfr. Part No.:
XTEAWT-00-0000-000000GF4
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

115 °

Luminous Flux

149 lm

Lens Shape

Dome

Colour Temperature

5000K

Series

XLamp XT-E

Lens Colour

Clear

COO (Country of Origin):
CN