Cree LED4 V White LED 5mm Through Hole, C503C-WAN-CCADB231
- RS Stock No.:
- 810-6702
- Mfr. Part No.:
- C503C-WAN-CCADB231
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-6702
- Mfr. Part No.:
- C503C-WAN-CCADB231
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 46.1 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Colour Temperature | 9000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 46.1 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Colour Temperature 9000K | ||
- COO (Country of Origin):
- CN
