Cree2.6 V Amber LED 5mm Through Hole, C5SMF-AJS C5SMF-AJS-CU0V0342
- RS Stock No.:
- 810-6695
- Mfr. Part No.:
- C5SMF-AJS-CU0V0342
- Brand:
- Cree
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.40
(exc. VAT)
£7.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.128 | £6.40 |
| 250 - 450 | £0.125 | £6.25 |
| 500 - 1200 | £0.124 | £6.20 |
| 1250 - 2450 | £0.122 | £6.10 |
| 2500 + | £0.121 | £6.05 |
*price indicative
- RS Stock No.:
- 810-6695
- Mfr. Part No.:
- C5SMF-AJS-CU0V0342
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 3 cd | |
| Number of Pins | 2 | |
| Lens Shape | Oval | |
| Dominant Wavelength | 593 nm | |
| Series | C5SMF-AJS | |
| Lens Colour | Amber | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 3 cd | ||
Number of Pins 2 | ||
Lens Shape Oval | ||
Dominant Wavelength 593 nm | ||
Series C5SMF-AJS | ||
Lens Colour Amber | ||
- COO (Country of Origin):
- CN
