Cree3 V Amber LED PLCC 4 SMD, CLM2B-AEW-CYBB0263
- RS Stock No.:
- 810-6686
- Mfr. Part No.:
- CLM2B-AEW-CYBB0263
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-6686
- Mfr. Part No.:
- CLM2B-AEW-CYBB0263
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 9 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 60 ° | |
| Lens Shape | Dome | |
| Dominant Wavelength | 599 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 9 cd | ||
Number of Pins 4 | ||
Viewing Angle 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 599 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
