Cree3.4 V White LED PLCC 4 SMD, XLamp ML-E MLEAWT-A1-R250-0002Z7
- RS Stock No.:
- 810-0638
- Mfr. Part No.:
- MLEAWT-A1-R250-0002Z7
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0638
- Mfr. Part No.:
- MLEAWT-A1-R250-0002Z7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Radiant Flux | 1600mW | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 39.8 lm | |
| Lens Shape | Square | |
| Series | XLamp ML-E | |
| Colour Temperature | 3200K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
Radiant Flux 1600mW | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 39.8 lm | ||
Lens Shape Square | ||
Series XLamp ML-E | ||
Colour Temperature 3200K | ||
- COO (Country of Origin):
- CN
