Cree White LED SMD, XLamp ML-B MLBAWT-U1-0000-000VZ5
- RS Stock No.:
- 810-0631
- Mfr. Part No.:
- MLBAWT-U1-0000-000VZ5
- Brand:
- Cree LED
Subtotal (1 pack of 25 units)*
£7.40
(exc. VAT)
£8.875
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.296 | £7.40 |
*price indicative
- RS Stock No.:
- 810-0631
- Mfr. Part No.:
- MLBAWT-U1-0000-000VZ5
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 250mW | |
| Number of Pins | 2 | |
| Luminous Flux | 18.1 lm | |
| Lens Shape | Square | |
| Series | XLamp ML-B | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 250mW | ||
Number of Pins 2 | ||
Luminous Flux 18.1 lm | ||
Lens Shape Square | ||
Series XLamp ML-B | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
