Cree LED White LED SMD, XLamp ML-B MLBAWT-A1-0000-000VZ8
- RS Stock No.:
- 810-0628
- Mfr. Part No.:
- MLBAWT-A1-0000-000VZ8
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 810-0628
- Mfr. Part No.:
- MLBAWT-A1-0000-000VZ8
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 250mW | |
| Number of Pins | 2 | |
| Luminous Flux | 18.1 lm | |
| Lens Shape | Square | |
| Series | XLamp ML-B | |
| Colour Temperature | 2700K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 250mW | ||
Number of Pins 2 | ||
Luminous Flux 18.1 lm | ||
Lens Shape Square | ||
Series XLamp ML-B | ||
Colour Temperature 2700K | ||
- COO (Country of Origin):
- CN
