Cree3.5 V Blue LED 3535 SMD, XLamp XP-E XPEBRY-L1-0000-00M01
- RS Stock No.:
- 810-0599
- Mfr. Part No.:
- XPEBRY-L1-0000-00M01
- Brand:
- Cree
Bulk discount available
Subtotal (1 pack of 5 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.63 | £3.15 |
| 25 + | £0.618 | £3.09 |
*price indicative
- RS Stock No.:
- 810-0599
- Mfr. Part No.:
- XPEBRY-L1-0000-00M01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Blue | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.5 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Viewing Angle | 135 ° | |
| Lens Shape | Square | |
| Dominant Wavelength | 465 nm | |
| Series | XLamp XP-E | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Blue | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.5 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Viewing Angle 135 ° | ||
Lens Shape Square | ||
Dominant Wavelength 465 nm | ||
Series XLamp XP-E | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
