Cree LED White LED 3030 (1212) SMD, XLamp XH-G XHGAWT-00-0000-00000HWE7
- RS Stock No.:
- 810-0552
- Mfr. Part No.:
- XHGAWT-00-0000-00000HWE7
- Brand:
- Cree
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.71
(exc. VAT)
£0.85
(inc. VAT)
- RS Stock No.:
- 810-0552
- Mfr. Part No.:
- XHGAWT-00-0000-00000HWE7
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3030 (1212) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 1000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 23.5 lm | |
| Lens Shape | Square | |
| Series | XLamp XH-G | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 1000mW | ||
Number of Pins 2 | ||
Luminous Flux 23.5 lm | ||
Lens Shape Square | ||
Series XLamp XH-G | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- CN
