Cree4 V White LED PLCC 2 SMD, CLM3C-WKW CLM3C-WKW-CWBYA153
- RS Stock No.:
- 810-0489
- Mfr. Part No.:
- CLM3C-WKW-CWBYA153
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0489
- Mfr. Part No.:
- CLM3C-WKW-CWBYA153
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 3.6 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 4200 mlm | |
| Lens Shape | Rectangle | |
| Colour Temperature | 5500K | |
| Series | CLM3C-WKW | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 3.6 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 4200 mlm | ||
Lens Shape Rectangle | ||
Colour Temperature 5500K | ||
Series CLM3C-WKW | ||
- COO (Country of Origin):
- CN
