Cree4.2 V White LED PLCC 4 SMD, CLA1A-MKW-CWBYA133

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-0397
Mfr. Part No.:
CLA1A-MKW-CWBYA133
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

White

Package Type

PLCC 4

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

4.2 V

Luminous Intensity

3.6 cd

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

6000 mlm

Lens Shape

Round

Colour Temperature

3200K

COO (Country of Origin):
CN