Cree4 V Blue LED 5mm Through Hole, C5SMF-BJS C5SMF-BJS-CR0U0352

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
810-0394
Mfr. Part No.:
C5SMF-BJS-CR0U0352
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Blue

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

4 V

Luminous Intensity

2.1 cd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

475 nm

Series

C5SMF-BJS

Lens Colour

Blue

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy