Cree2.6 V Amber LED 5mm Through Hole, C503B-AAS-CA0C0252-015
- RS Stock No.:
- 810-0391
- Mfr. Part No.:
- C503B-AAS-CA0C0252-015
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 810-0391
- Mfr. Part No.:
- C503B-AAS-CA0C0252-015
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | Amber | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.6 V | |
| Luminous Intensity | 32.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 15 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 596 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours Amber | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.6 V | ||
Luminous Intensity 32.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 15 ° | ||
Lens Shape Round | ||
Dominant Wavelength 596 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
