Cree3 V Amber LED PLCC 4 SMD, CLM4B-AKB-CWAXB263
- RS Stock No.:
- 810-0379
- Mfr. Part No.:
- CLM4B-AKB-CWAXB263
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 810-0379
- Mfr. Part No.:
- CLM4B-AKB-CWAXB263
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3 V | |
| Luminous Intensity | 2.8 cd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 599 nm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3 V | ||
Luminous Intensity 2.8 cd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 599 nm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
