Cree LED2.9 V White LED 3535 SMD, XLamp XP-G XPGWHT-P1-R250-009Z8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-2010
Mfr. Part No.:
XPGWHT-P1-R250-009Z8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Radiant Flux

5000mW

Number of Pins

2

Viewing Angle

125 °

Luminous Flux

80.6 lm

Lens Shape

Round

Series

XLamp XP-G

Lens Colour

Clear

Colour Temperature

2700K