Cree2.5 V White LED SMD, XLamp XP-E2 XPEBWT-L1-0000-00DZ5

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-1956
Mfr. Part No.:
XPEBWT-L1-0000-00DZ5
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.5 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

107 lm

Lens Shape

Round

Series

XLamp XP-E2

Colour Temperature

4000K

Lens Colour

Clear