Cree2.9 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00AZ8

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-1944
Mfr. Part No.:
XPEBWT-L1-0000-00AZ8
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

87.4 lm

Lens Shape

Round

Series

XLamp XP-E2

Colour Temperature

2700K

Lens Colour

Clear

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy