Cree3.8 V RGB LED PLCC 4 SMD, CLMVB-FKA CLMVB-FKA-CFHEHLCBB7a363
- RS Stock No.:
- 809-1922
- Mfr. Part No.:
- CLMVB-FKA-CFHEHLCBB7a363
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1922
- Mfr. Part No.:
- CLMVB-FKA-CFHEHLCBB7a363
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | RGB | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 450 mcd | |
| Number of Pins | 4 | |
| Lens Shape | Square | |
| Dominant Wavelength | 540 nm | |
| Lens Colour | Clear | |
| Series | CLMVB-FKA | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours RGB | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 450 mcd | ||
Number of Pins 4 | ||
Lens Shape Square | ||
Dominant Wavelength 540 nm | ||
Lens Colour Clear | ||
Series CLMVB-FKA | ||
- COO (Country of Origin):
- CN
