Cree2.9 V White LED 3535 SMD, XLamp XP-E2 XPEBWT-L1-0000-00CE7

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
809-1900
Mfr. Part No.:
XPEBWT-L1-0000-00CE7
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Radiant Flux

3000mW

Number of Pins

2

Luminous Flux

100 lm

Lens Shape

Round

Colour Temperature

3000K

Lens Colour

Clear

Series

XLamp XP-E2

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy