Cree LED2.9 V White LED 3535 SMD, XLamp XP-G XPGWHT-L1-0000-00BE8
- RS Stock No.:
- 809-1874
- Mfr. Part No.:
- XPGWHT-L1-0000-00BE8
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1874
- Mfr. Part No.:
- XPGWHT-L1-0000-00BE8
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.9 V | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 93.9 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Colour Temperature | 2700K | |
| Series | XLamp XP-G | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Luminous Flux 93.9 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Colour Temperature 2700K | ||
Series XLamp XP-G | ||
- COO (Country of Origin):
- CN
