Cree LED3.8 V White LED PLCC 4 SMD, CLA1B-MKW-XD0F0E73
- RS Stock No.:
- 809-1824
- Mfr. Part No.:
- CLA1B-MKW-XD0F0E73
- Brand:
- Cree LED
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-1824
- Mfr. Part No.:
- CLA1B-MKW-XD0F0E73
- Brand:
- Cree LED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 13.9 lm | |
| Lens Shape | Square | |
| Colour Temperature | 4700K | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 13.9 lm | ||
Lens Shape Square | ||
Colour Temperature 4700K | ||
- COO (Country of Origin):
- CN
