Cree White LED 3535 SMD, XLamp XT-E XTEAWT-00-0000-000000F51
- RS Stock No.:
- 809-1815
- Mfr. Part No.:
- XTEAWT-00-0000-000000F51
- Brand:
- Cree
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.93
(exc. VAT)
£3.515
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.586 | £2.93 |
| 50 - 95 | £0.48 | £2.40 |
| 100 - 245 | £0.44 | £2.20 |
| 250 - 495 | £0.408 | £2.04 |
| 500 + | £0.38 | £1.90 |
*price indicative
- RS Stock No.:
- 809-1815
- Mfr. Part No.:
- XTEAWT-00-0000-000000F51
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Radiant Flux | 5000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 122 lm | |
| Lens Shape | Dome | |
| Series | XLamp XT-E | |
| Colour Temperature | 6200K | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Radiant Flux 5000mW | ||
Number of Pins 2 | ||
Luminous Flux 122 lm | ||
Lens Shape Dome | ||
Series XLamp XT-E | ||
Colour Temperature 6200K | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- DE
