Cree LED2.6 V Amber LED 5mm Through Hole, Screen Master C5SMF-AJS-CT0U0342

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-1764
Mfr. Part No.:
C5SMF-AJS-CT0U0342
Brand:
Cree
Find similar products by selecting one or more attributes.
Select all

Brand

Cree

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.6 V

Luminous Intensity

2.1 cd

Number of Pins

2

Lens Shape

Oval

Dominant Wavelength

593 nm

Lens Colour

Amber

Series

Screen Master

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy