Cree2.1 V Red-Orange LED 3535 SMD, XLamp XP-E XPERDO-L1-R250-00901
- RS Stock No.:
- 809-1760
- Mfr. Part No.:
- XPERDO-L1-R250-00901
- Brand:
- Cree
Stock information currently inaccessible
- RS Stock No.:
- 809-1760
- Mfr. Part No.:
- XPERDO-L1-R250-00901
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Red-Orange | |
| Package Type | 3535 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Radiant Flux | 3500mW | |
| Number of Pins | 2 | |
| Luminous Flux | 80.6 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 620 nm | |
| Lens Colour | Clear | |
| Series | XLamp XP-E | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Red-Orange | ||
Package Type 3535 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Radiant Flux 3500mW | ||
Number of Pins 2 | ||
Luminous Flux 80.6 lm | ||
Lens Shape Round | ||
Dominant Wavelength 620 nm | ||
Lens Colour Clear | ||
Series XLamp XP-E | ||
- COO (Country of Origin):
- CN
