Cree3.9 V White LED SMD, XLamp MC-E MCEDWT-A1-0000-0000A1001
- RS Stock No.:
- 809-1751
- Mfr. Part No.:
- MCEDWT-A1-0000-0000A1001
- Brand:
- Cree
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.71
(exc. VAT)
£0.85
(inc. VAT)
- RS Stock No.:
- 809-1751
- Mfr. Part No.:
- MCEDWT-A1-0000-0000A1001
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.9 V | |
| Radiant Flux | 9500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 70 lm, 100 lm | |
| Lens Shape | Dome | |
| Lens Colour | Clear | |
| Series | XLamp MC-E | |
| Colour Temperature | 2700 K, 6500 K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.9 V | ||
Radiant Flux 9500mW | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 70 lm, 100 lm | ||
Lens Shape Dome | ||
Lens Colour Clear | ||
Series XLamp MC-E | ||
Colour Temperature 2700 K, 6500 K | ||
- COO (Country of Origin):
- CN
