Cree LED Blue LED SMD, XLamp XR-E XREBLU-L1-R250-00K03

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-1657
Mfr. Part No.:
XREBLU-L1-R250-00K03
Brand:
Cree LED
Find similar products by selecting one or more attributes.
Select all

Brand

Cree LED

LED Colours

Blue

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

4000mW

Number of Pins

2

Lens Shape

Dome

Dominant Wavelength

480 nm

Dimensions

9 x 6.46 x 4.4mm

Series

XLamp XR-E

Lens Colour

Clear

COO (Country of Origin):
MY