Lumileds2.86 V White LED 3737 SMD, LUXEON TX L1T2-3080300000000

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9762
Mfr. Part No.:
L1T2-3080300000000
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Package Type

3737

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.86 V

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

304 lm @ 1000 mA

Lens Shape

Dome

Series

LUXEON TX

Lens Colour

Clear

Dimensions

3.7 x 3.7mm

Colour Temperature

3000K

COO (Country of Origin):
MY