Broadcom2.2 V Amber LED PLCC 4 SMD, HSMA-A401-U80M1
- RS Stock No.:
- 791-7334
- Mfr. Part No.:
- HSMA-A401-U80M1
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 791-7334
- Mfr. Part No.:
- HSMA-A401-U80M1
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | Amber | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.2 V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 0.45 lm | |
| Lens Shape | Round | |
| Dominant Wavelength | 590 nm | |
| Dimensions | 3.2 x 2.8 x 1.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours Amber | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.2 V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 0.45 lm | ||
Lens Shape Round | ||
Dominant Wavelength 590 nm | ||
Dimensions 3.2 x 2.8 x 1.8mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
