Broadcom3.2 V White LED SMD, ASMT-JW32-NWXK1
- RS Stock No.:
- 791-7141
- Mfr. Part No.:
- ASMT-JW32-NWXK1
- Brand:
- Broadcom
Stock information currently inaccessible
- RS Stock No.:
- 791-7141
- Mfr. Part No.:
- ASMT-JW32-NWXK1
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 6 | |
| Viewing Angle | 140 ° | |
| Luminous Flux | 213 lm | |
| Lens Shape | Round | |
| Colour Temperature | 7250K | |
| Dimensions | 4 x 4 x 1.85mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Radiant Flux 3000mW | ||
Number of Pins 6 | ||
Viewing Angle 140 ° | ||
Luminous Flux 213 lm | ||
Lens Shape Round | ||
Colour Temperature 7250K | ||
Dimensions 4 x 4 x 1.85mm | ||
Lens Colour Clear | ||
Related links
- Broadcom3.2 V White LED PLCC 2 SMD, ASMT-UWB1-NX3G2
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAW0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAV0S0
- Lumileds2.75 V White LED SMD, LUXEON C L1C1-5770000000000
- Lumileds11.7 V White LED SMD, LUXEON MZ LMZ7-SW50
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAT0S0
- Samsung3.3 V White LED SMD, MP23L SPMWHT221MD5WAQ0S0
- ams OSRAM3.2 V White LED SMD, SIDELED LW A67C-T2U2-5K8L
