Osram Opto26.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PPPS-30S7
- RS Stock No.:
- 791-6915
- Mfr. Part No.:
- GW P9LRS1.EM-PPPS-30S7
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-6915
- Mfr. Part No.:
- GW P9LRS1.EM-PPPS-30S7
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | White | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 26.6 V | |
Number of Pins | 4 | |
Viewing Angle | 120 ° | |
Luminous Flux | 450 → 610 lm | |
Lens Shape | Round | |
Series | DURIS S8 | |
Dimensions | 5.9 x 5.3 x 0.8mm | |
Colour Temperature | 3000K | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 26.6 V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 450 → 610 lm | ||
Lens Shape Round | ||
Series DURIS S8 | ||
Dimensions 5.9 x 5.3 x 0.8mm | ||
Colour Temperature 3000K | ||