Osram Opto2.9 V White LED 3030 (1212) SMD, DURIS S5 GW PSLMS1.EC-GTHP-5C7E-1
- RS Stock No.:
- 791-6845
- Mfr. Part No.:
- GW PSLMS1.EC-GTHP-5C7E-1
- Brand:
- OSRAM Opto Semiconductors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 791-6845
- Mfr. Part No.:
- GW PSLMS1.EC-GTHP-5C7E-1
- Brand:
- OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSRAM Opto Semiconductors | |
LED Colours | White | |
Package Type | 3030 (1212) | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.9 V | |
Luminous Intensity | 8.4 → 9.8 cd | |
Number of Pins | 2 | |
Viewing Angle | 120 ° | |
Luminous Flux | 24 → 30.4 lm | |
Lens Shape | Round | |
Colour Temperature | 6500K | |
Dimensions | 3.3 x 3.1 x 0.7mm | |
Series | DURIS S5 | |
Select all | ||
---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type 3030 (1212) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.9 V | ||
Luminous Intensity 8.4 → 9.8 cd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 24 → 30.4 lm | ||
Lens Shape Round | ||
Colour Temperature 6500K | ||
Dimensions 3.3 x 3.1 x 0.7mm | ||
Series DURIS S5 | ||