Cree5.7 V White LED SMD, XLamp MT-G2 MTGBEZ-00-0000-0B00K040H
- RS Stock No.:
- 787-7125
- Mfr. Part No.:
- MTGBEZ-00-0000-0B00K040H
- Brand:
- Cree
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.71
(exc. VAT)
£0.85
(inc. VAT)
- RS Stock No.:
- 787-7125
- Mfr. Part No.:
- MTGBEZ-00-0000-0B00K040H
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 5.7 V | |
| Radiant Flux | 18500mW | |
| Number of Pins | 2 | |
| Viewing Angle | 115 ° | |
| Luminous Flux | 650 lm | |
| Lens Shape | Round | |
| Lens Colour | Clear | |
| Dimensions | 8.9 x 8.9 x 4.85mm | |
| Series | XLamp MT-G2 | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 5.7 V | ||
Radiant Flux 18500mW | ||
Number of Pins 2 | ||
Viewing Angle 115 ° | ||
Luminous Flux 650 lm | ||
Lens Shape Round | ||
Lens Colour Clear | ||
Dimensions 8.9 x 8.9 x 4.85mm | ||
Series XLamp MT-G2 | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- CN
