Cree3.3 V Green LED SMD, XLamp XB-D XBDGRN-00-0000-000000A01
- RS Stock No.:
- 787-7078
- Mfr. Part No.:
- XBDGRN-00-0000-000000A01
- Brand:
- Cree
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£0.89
(exc. VAT)
£1.07
(inc. VAT)
- RS Stock No.:
- 787-7078
- Mfr. Part No.:
- XBDGRN-00-0000-000000A01
- Brand:
- Cree
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree | |
| LED Colours | Green | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.3 V | |
| Radiant Flux | 3000mW | |
| Number of Pins | 2 | |
| Luminous Flux | 87.4 lm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 535 nm | |
| Lens Colour | Clear | |
| Dimensions | 2.45 x 2.45 x 1.84mm | |
| Series | XLamp XB-D | |
| Select all | ||
|---|---|---|
Brand Cree | ||
LED Colours Green | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.3 V | ||
Radiant Flux 3000mW | ||
Number of Pins 2 | ||
Luminous Flux 87.4 lm | ||
Lens Shape Dome | ||
Dominant Wavelength 535 nm | ||
Lens Colour Clear | ||
Dimensions 2.45 x 2.45 x 1.84mm | ||
Series XLamp XB-D | ||
- COO (Country of Origin):
- CN
