Panasonic2.8 V Red LED 4 mm Through Hole, LN29RPX

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-0086
Mfr. Part No.:
LN29RPX
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Red

Package Type

4 mm

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

2.8 V

Luminous Intensity

2 mcd

Number of Pins

2

Lens Shape

Round

Dominant Wavelength

700 nm

Dimensions

4mm

Lens Colour

Red

COO (Country of Origin):
JP