ams OSRAM29.6 V White LED SMD, DURIS S8 GW P9LRS1.EM-PQPS-30S5

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-5595
Mfr. Part No.:
GW P9LRS1.EM-PQPS-30S5
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

29.6 V

Number of Pins

4

Viewing Angle

120 °

Luminous Flux

610 lm

Lens Shape

Round

Colour Temperature

3000K

Series

DURIS S8

Dimensions

5.9 x 5.3 x 0.6mm

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy