Lumileds2.85 V White High-Power LED 2016 (0806) SMD, LUXEON Z ES LXZ2-4080-3
- RS Stock No.:
- 779-7076
- Mfr. Part No.:
- LXZ2-4080-3
- Brand:
- Lumileds
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-7076
- Mfr. Part No.:
- LXZ2-4080-3
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 2016 (0806) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.85 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 195 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 1.64 x 0.68 x 2.04mm | |
| Series | LUXEON Z ES | |
| Colour Temperature | 4000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 2016 (0806) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.85 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 195 lm | ||
Lens Shape Rectangle | ||
Dimensions 1.64 x 0.68 x 2.04mm | ||
Series LUXEON Z ES | ||
Colour Temperature 4000K | ||
- COO (Country of Origin):
- MY
