Lumileds2.86 V White High-Power LED 3737 SMD, LUXEON T LXH9-FW30-3
- RS Stock No.:
- 779-7057
- Mfr. Part No.:
- LXH9-FW30-3
- Brand:
- Lumileds
Stock information currently inaccessible
- RS Stock No.:
- 779-7057
- Mfr. Part No.:
- LXH9-FW30-3
- Brand:
- Lumileds
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.86 V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 216 lm | |
| Lens Shape | Round | |
| Series | LUXEON T | |
| Dimensions | 3.7 x 3.7 x 2.018mm | |
| Lens Colour | Clear | |
| Colour Temperature | 3000K | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.86 V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 216 lm | ||
Lens Shape Round | ||
Series LUXEON T | ||
Dimensions 3.7 x 3.7 x 2.018mm | ||
Lens Colour Clear | ||
Colour Temperature 3000K | ||
- COO (Country of Origin):
- MY
