Osram Opto White LED SMD, CERAMOS LUW C9SP-8K6L-EG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
778-1425
Mfr. Part No.:
LUW C9SP-8K6L-EG
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Luminous Intensity

39.6 cd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

100 → 140 lm

Lens Shape

Rectangle

Series

CERAMOS

Dimensions

1.75 x 2.2 x 0.85mm

Lens Colour

Clear

Colour Temperature

6500K