Osram Opto3.8 V White LED PLCC 4 SMD, Advanced Power TOPLED Plus LMW G5AP-7C8D-NZN6
- RS Stock No.:
- 778-1292
- Mfr. Part No.:
- LMW G5AP-7C8D-NZN6
- Brand:
- OSRAM Opto Semiconductors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1292
- Mfr. Part No.:
- LMW G5AP-7C8D-NZN6
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 3.55 → 7.1 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 135 ° | |
| Luminous Flux | 14 → 25 lm | |
| Lens Shape | Round | |
| Dimensions | 3.6 x 1.15 x 6mm | |
| Lens Colour | Clear | |
| Series | Advanced Power TOPLED Plus | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 3.55 → 7.1 cd | ||
Number of Pins 4 | ||
Viewing Angle 135 ° | ||
Luminous Flux 14 → 25 lm | ||
Lens Shape Round | ||
Dimensions 3.6 x 1.15 x 6mm | ||
Lens Colour Clear | ||
Series Advanced Power TOPLED Plus | ||
