Lumileds12 V White LED SMD, LUXEON M LXR8-SW30

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
774-3000
Mfr. Part No.:
LXR8-SW30
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

12 V

Radiant Flux

4500mW

Number of Pins

3

Viewing Angle

120 °

Luminous Flux

760 lm

Lens Shape

Round

Lens Colour

Clear

Series

LUXEON M

Dimensions

7 x 7 x 3.75mm

Colour Temperature

3000K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy